help desk software
DATA SHEET

GTT35A-TPR-BLM-BO-H1-CT-V5

Matrix Orbital

3.5in TFT QVGA 320x240Pixels I2C -20°C to 70°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Matrix Orbital
Part No:
GTT35A-TPR-BLM-BO-H1-CT-V5
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Resolution Standard:
QVGA
Display Color:
N/A
Viewing Angle:
60/50 °
Typical Brightness:
N/A
Typical Contrast Ratio:
300:1
Backlight:
N/A
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
3.5in TFT QVGA 320x240Pixels I2C -20°C to 70°C
Search Keywords:
GTT35ATPRBLMBOH1CTV5
IN STOCK: 8
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$390.75
$390.750
8
$371.22
$2,969.760
15
$209.63
$3,144.450
23
$144.31
$3,319.130
30 +
$141.42
$4,242.600
Tools/3D Models