LCD2041
Matrix OrbitalCharacter LCD with Serial Interface - 20x4 Black Text on Yellow-Green Background - 5VDC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Matrix Orbital
Part No:
LCD2041
RoHS:
Yes
COO:
CA
Supplier Standard Pack
1
Package Type:
The LCD2041 is an intelligent Serial 20x4 LCD display designed to decrease development time by providing an instant solution to any project. With the ability to communicate via serial RS-232/TTL and I2C protocols, the versatile LCD2041 can be used with virtually any controller. The ease of use is further enhanced by an intuitive command structure to allow display settings such as backlight brightness, contrast and baud rate to be software controlled. Additionally, up to thirty-two custom characters such as character sets for bar graphs, medium and large numbers may be stored in the non-volitile memory to be easily recalled and displayed at any time.
Search Keywords:
LCD2041
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$82.45
$82.450
5
$74.11
$370.550
10
$72.05
$720.500
25
$63.98
$1,599.500
50
$62.38
$3,119.000
100
$57.72
$5,772.000
250
+
$54.73
$13,682.500
Product Guides