help desk software
DATA SHEET

LCD2041-WB

Matrix Orbital

Character Display 20Char x 4Line

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Matrix Orbital
Part No:
LCD2041-WB
RoHS:
Yes
HTS:
8531200020
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Display Mode:
N/A
Backlight:
LED
Active Area:
N/A
Dimension:
98 x 60 x 30.63 mm
Operating Temperature:
0 to 50 °C
Character Display 20Char x 4Line
Search Keywords:
LCD2041WB
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.45
$82.450
5
$74.11
$370.550
10
$72.05
$720.500
25
$63.98
$1,599.500
50
$62.38
$3,119.000
100
$57.72
$5,772.000
250 +
$54.73
$13,682.500
Tools/3D Models