help desk software
DATA SHEET

LCD2041-WB-E

Matrix Orbital

Character LCDs Which Capable Of Bar Graphs Or Large Digits

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Matrix Orbital
Part No:
LCD2041-WB-E
RoHS:
Yes
COO:
CA
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Display Format:
20 x 4
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
N/A
Text Color:
White
Background Color:
Blue
Backlight:
N/A
Active Area:
70.4 x 20.8 mm
Character Size:
2.95 x 4.75 mm
Dimension:
98.00 x 60.00 x 28.98 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
0 to +50 °C
Character LCDs Which Capable Of Bar Graphs Or Large Digits
Search Keywords:
LCD2041WBE
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$96.64
$96.640
5
$89.43
$447.150
10
$86.84
$868.400
25
$79.45
$1,986.250
50
$75.73
$3,786.500
100
$71.58
$7,158.000
250 +
$68.78
$17,195.000
Tools/3D Models