Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Matrix Orbital
Part No:
LK202-25-FA
RoHS:
Yes
COO:
CA
Supplier Standard Pack
1
Package Type:
Display Mode:
N/A
Backlight:
N/A
Active Area:
73.5x11.5 mm
Dimension:
116 x 37 x 28.69 mm
Operating Temperature:
0 to 50 °C
Character Display FSTN 20Char x 2Line
Search Keywords:
LK20225FA
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$75.96
$75.960
5
$68.28
$341.400
10
$66.38
$663.800
25
$58.78
$1,469.500
50
$55.98
$2,799.000
100
$50.50
$5,050.000
250
+
$48.93
$12,232.500
Product Guides