help desk software
DATA SHEET

LK202-25-FG

Matrix Orbital

Character Display FSTN 20Char x 2Line

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Matrix Orbital
Part No:
LK202-25-FG
RoHS:
Yes
COO:
CA
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Display Format:
20 x 2
Display Type:
FFSTN (-)
Display Mode:
Transmissive (-)
Text Color:
Green
Background Color:
Black
Backlight:
Not Spec'd
Active Area:
70.4 x 20.8 mm
Character Size:
2.95 x 4.75 mm
Dimension:
98.0 x 50.0 x 28.98 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
Character Display FSTN 20Char x 2Line
Search Keywords:
LK20225FG
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.29
$79.290
5
$70.75
$353.750
10
$68.64
$686.400
25
$60.41
$1,510.250
50
$57.53
$2,876.500
100
$51.80
$5,180.000
250 +
$50.13
$12,532.500
Tools/3D Models