help desk software
DATA SHEET

LK404-25

Matrix Orbital

Alphanumeric Liquid Crystal Display

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Matrix Orbital
Part No:
LK404-25
RoHS:
Yes
HTS:
8531200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Display Mode:
N/A
Backlight:
N/A
Active Area:
140.45x30.3 mm
Dimension:
190 x 54 x 29.18 mm
Operating Temperature:
0 to 50 °C
Alphanumeric Liquid Crystal Display
Search Keywords:
LK40425
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.16
$119.160
5
$110.84
$554.200
10
$106.42
$1,064.200
25
$98.10
$2,452.500
50
$89.44
$4,472.000
100
$84.24
$8,424.000
250 +
$81.31
$20,327.500
Tools/3D Models