help desk software

GS12U12-P1I

MEAN WELL

AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Blades - Lvl V

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GS12U12-P1I
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
12 VDC
Output Current:
1.0 A
Ripple & Noise:
120 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CB, cUL, EAC, UL
Efficiency:
78.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
0 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
65.0 x 47.0 x 26.5 mm
Dimensions L x W x H(in):
2.56 x 1.85 x 1.05 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Blades - Lvl V
Search Keywords:
GS12U12P1I
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
SGA12U12-P1J
SGA12U12-P1J
VIEW PRODUCT
DOWNLOADS