Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
A301-150-F3
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10 to 15 VDC
Input Connection Type:
Cigarette Lighter Plug
Typical Output Voltage:
230 VAC
Continuous Output Power:
150 W
Surge Output Power:
300 W
Output Connection Type:
CEE-7
Output Frequency:
50 Hz
Output Wave Form:
Modified Sine Wave
AC Output Voltage Regulation:
10 %
Dimension:
122 x 73 x 45 mm
DC to AC Inverter 12VDC 230VAC 150W Modified Sine Wave
Search Keywords:
A301150F3
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$46.50
$46.500
10
$44.18
$441.800
20
$41.97
$839.400
50
+
$39.87
$1,993.500
Product Guides