Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
A301-1K0-B2
RoHS:
Yes
HTS:
8504409570
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10 to 15 VDC
Input Connection Type:
1000mm R type terminal
Typical Output Voltage:
110 VAC
Continuous Output Power:
1000 W
Surge Output Power:
2400 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
Modified Sine Wave
AC Output Voltage Regulation:
10 %
Dimension:
310 x 210 x 85 mm
DC to AC Inverter 12VDC 110VAC 1000W Modified Sine Wave
Search Keywords:
A3011K0B2
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
14
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
1
$239.33
$239.330
10
$227.36
$2,273.600
20
$215.99
$4,319.800
50
+
$205.19
$10,259.500
Product Guides