help desk software
DATA SHEET

A301-1K7-F3

Mean Well

DC to AC Inverter 12VDC 230VAC 1500W Modified Sine Wave

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
A301-1K7-F3
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10 to 15 VDC
Input Connection Type:
1000mm R type terminal
Typical Output Voltage:
230 VAC
Continuous Output Power:
1500 W
Surge Output Power:
3000 W
Output Connection Type:
CEE-7
Output Frequency:
50 Hz
Output Wave Form:
Modified Sine Wave
AC Output Voltage Regulation:
10 %
Dimension:
455 x 210 x 90 mm
DC to AC Inverter 12VDC 230VAC 1500W Modified Sine Wave
Search Keywords:
A3011K7F3
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/6/24
Factory Lead-Time
16 Weeks can ship 3/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$348.39
$348.390
10
$330.97
$3,309.700
20
$314.42
$6,288.400
50 +
$298.70
$14,935.000
Tools/3D Models
Product Guides