Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
A301-2K5-B4
RoHS:
Yes
HTS:
8504407001
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Typical Input Voltage:
12 VDC
Input Voltage Range:
10 to 15 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
110 VAC
Continuous Output Power:
2500 W
Surge Output Power:
5000 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
Modified Sine Wave
AC Output Voltage Regulation:
10 %
Dimension:
470 x 210 x 160 mm
DC to AC Inverter 12VDC 110VAC 2500W Modified Sine Wave
Search Keywords:
A3012K5B4
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$652.85
$652.850
10
$620.21
$6,202.100
20
$589.20
$11,784.000
50
+
$559.74
$27,987.000
Product Guides