Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
A302-600-B2
RoHS:
Yes
HTS:
8504407001
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
24 VDC
Input Voltage Range:
21 to 30 VDC
Input Connection Type:
Battery Clip
Typical Output Voltage:
110 VAC
Continuous Output Power:
600 W
Surge Output Power:
1200 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
Modified Sine Wave
AC Output Voltage Regulation:
10 %
Dimension:
210 x 173 x 65 mm
DC to AC Inverter 24VDC 110VAC 600W Modified Sine Wave
Search Keywords:
A302600B2
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$121.03
$121.030
10
$114.98
$1,149.800
20
$109.23
$2,184.600
50
+
$103.77
$5,188.500
Product Guides