help desk software
DATA SHEET

AC-PLUG-MIX

Mean Well

AC plug MIX EU-US-UK-AU connectors for GE12 /18 / 24 series adapter .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
AC-PLUG-MIX
RoHS:
Yes
HTS:
8504909690
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
The AC-PLUG-MIX is 24W AC-DC interchangeable industrial adaptor with universal full range AC input. Thanks to the high efficiency up to 89%, it is able of operating from -10 to +50 °C case temperature. With no load power consumption < .075 W the mix has energy efficiency level VI and comply with EISA 2007/DoE and EU ErP. The mix is fully enclosed by plastic case and uses LED indicator for power on.The mix has a 2 years factory warranty.
Search Keywords:
ACPLUGMIX
  This product is discontinued, but still in stock
IN STOCK: 445
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.167
$5.167
10
$4.639
$46.390
20
$4.403
$88.060
50 +
$4.136
$206.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides