Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
AD-155B
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
DC Input Voltage:
N/A
Dimension:
199 x 110 x 50104mmmm
AC Input Voltage:
110,230 V
AC-DC Enclosed power supply with UPS function; Output 27.6Vdc at 5.5A +27.1Vdc at 0.5A. It has a rated power of 151.55W and can work up to 60°C temperature. Dimensions are Width 110 mm, Height 50 mm, and Depth 199 mm.
Search Keywords:
AD155B
IN STOCK:
117
Can Ship immediately
Manufacturer Stock:
24
can ship
11/18/24
Factory Lead-Time
16 Weeks
can ship
2/25/25
Quantity
Unit Price
Ext. Price
1
$67.10
$67.100
5
$63.90
$319.500
10
$61.10
$611.000
20
+
$59.30
$1,186.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
MS3106F18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
AB2-A0-03-630-2D1-C
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - Switch Only (No Coil) - 30A, 277VA...
AR22F0L-11E3Y
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount