Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ADS-15524
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
110,230 V
Number of Outputs:
2120
Output Voltage:
24,5 V
Maximum Output Current:
5.8,3 A
Maximum Output Power:
154.2 W
Input Connector Type:
Screw Terminal Block107
Dimension:
199 x 110 x 50104mmmm
The MEAN WELL ADS-15524 is a reliable and efficient AC/DC power supply designed for various industrial and commercial applications. This power supply offers two outputs with voltages of 24V and 5V, delivering a maximum power output of 154.2W. With output currents of 5.8A and 3A respectively, it can meet the needs of demanding electrical systems. Featuring high-quality components and built-in protections, the ADS-15524 ensures stable and safe operation. This compact power supply is ideal for use in automation, control systems, and electronic equipment requiring multiple voltage outputs with high power capacity.
Search Keywords:
ADS15524
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
147
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$69.70
$69.700
5
$66.40
$332.000
10
$63.50
$635.000
20
+
$61.70
$1,234.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RZ3A60D25
Solid State Relay - 3PST NO - 25 A - 660 VAC - Panel - Screw - Zero Crossing
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
20307-85
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose...
AR22V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
SZ-MC/SC-N6
Relay Accessories Replacement Contact for Contactor