help desk software
DATA SHEET

APC-12-350

Mean Well

AC-DC Single output LED driver Constant Current (CC); Output 00.35A at 9-36Vdc .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APC-12-350
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
12.6 W
Output Voltage Range:
9.0 to 36.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CCC, CE, cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
APC-12
The APC-12-350 is a 12.6W AC/DC switching power supply featuring Constant current mode output. APC-12-350 operates from 90 to 264VAC. Voltage output is adjustable from 9 to 36V and constant current output 350 mA . Thanks to the high efficiency up to 82%, it is able of operating from -30 to +70 ℃ case temperature under free air convection. The IP42 design ingress protection level allows this component to be suitable for LED related fixture or appliance (such as LED Decoration or Advertisement devices) The APC-12-350 has a 2 years factory warranty.
Search Keywords:
APC12350
IN STOCK: 14
Ships today, if you order in
Manufacturer Stock:
38   can ship 12/2/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.30
$6.300
5
$6.00
$30.000
10
$5.70
$57.000
20 +
$5.50
$110.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models