Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APC-16-700
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
16.8 W
Output Voltage Range:
9.0 to 24.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CCC, CE, cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
APC-16
AC/DC LED Power Supply - Const Curr - 16.8W - Fixed: 24 Vdc @ 700mA - Dim: No
Search Keywords:
APC16700
IN STOCK:
221
Ships today, if you order in
Manufacturer Stock:
8
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$6.70
$6.700
5
$6.30
$31.500
10
$6.10
$61.000
20
+
$5.90
$118.000
Please Note:
Item may be subject to tariff fee if shipping within the United States