Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APC-16E-700
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
16.8 W
Output Voltage Range:
9.0 to 24.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
2 Years
Family:
APC-16E
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr - 16.8W - Fixed: 24 Vdc @ 700mA - Dim: No
Search Keywords:
APC16E700
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$7.73
$30.920
10
$7.57
$75.700
20
$7.42
$148.400
50
+
$7.27
$363.500
Please Note:
Item may be subject to tariff fee if shipping within the United States