APC-25-500
Mean WellAC/DC - LED - Power Supply - Const Curr - 25.2W - Fixed: 50 Vdc - 500mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APC-25-500
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
25 W
Output Voltage Range:
15.0 to 50.0 Vdc
Maximum Output Current:
500 mA (0.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, RU
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
APC-25
The APC-25-500 is an AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 15 to 50 V and maximum output power of 25.2 W. This part's single output can handle a current up to 0.5 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
APC25500
IN STOCK:
855
Can Ship immediately
Manufacturer Stock:
66
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
1
$11.60
$11.600
5
$11.00
$55.000
10
$10.60
$106.000
20
+
$10.20
$204.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides