APC-35-1050
Mean WellAC/DC LED Power Supply - Const Curr - 34.7W - Fixed: 33 Vdc @ 1,050mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APC-35-1050
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
34 W
Output Voltage Range:
11.0 to 33.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, cRUus
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
APC-35
AC/DC LED Power Supply - Const Curr - 34.7W - Fixed: 33 Vdc @ 1,050mA - Dim: No
Search Keywords:
APC351050
IN STOCK:
461
Ships today, if you order in
Manufacturer Stock:
193
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$12.40
$12.400
5
$11.80
$59.000
10
$11.20
$112.000
20
+
$10.90
$218.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPC-60-1050
AC-DC Single output LED driver Constant Current (CC); Output 1.05A at 9-48Vdc; cable outpu...
LDD-500LW
- Const Curr - Not Spec'd - Fixed: 1,500mA - Dim: 32 Vdc @ PWM --
LDD-300L
- Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 32 Vdc @ PWM --
83513009
Snsw-Dt Qc 1-4 Psh-Btn W-Brkt/Crouzet Controls Rohs Compliant: Yes |Crouzet 83513009