APV-12-24
Mean WellAC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 0.5A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APV-12-24
Alias/AKA:
APV-12-24-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Voltage8116
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
12 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
500 mA (0.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CCC (Optional), CE, cRUus, ENEC 17
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
APV-12
The APV-12-24 is a 12W AC/DC switching power supply featuring Constant voltage mode output.
APV-12-24 operates from 90 to 264VAC. Voltage output is 24V with constant current output .5A .
Thanks to the high efficiency up to 84%, it is able of operating from -30 to +70 ℃ case temperature under free air convection.
The IP42 design ingress protection level allows this component to be suitable for LED related fixture or appliance (such as LED Decoration or Advertisement devices)
The APV-12-24 has a 2 years factory warranty.
Search Keywords:
APV1224
IN STOCK:
613
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$6.30
$6.300
5
$6.00
$30.000
10
$5.70
$57.000
20
+
$5.50
$110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-35-12
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: No
LPV-35-24
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 24 Vdc @ 1,500mA - Dim: No
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
PLN-100-20
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 20 Vdc @ 4,800mA - Dim: No