APV-12-24-PH
Mean WellAC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 0.5A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APV-12-24-PH
Alias/AKA:
APV-12-24
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
The APV-12-24 is a 12W AC/DC switching power supply featuring Constant voltage mode output.
APV-12-24 operates from 90 to 264VAC. Voltage output is 24V with constant current output .5A .
Thanks to the high efficiency up to 84%, it is able of operating from -30 to +70 ℃ case temperature under free air convection.
The IP42 design ingress protection level allows this component to be suitable for LED related fixture or appliance (such as LED Decoration or Advertisement devices)
The APV-12-24 has a 2 years factory warranty.
Search Keywords:
APV1224PH
IN STOCK:
613
Can Ship immediately
Manufacturer Stock:
8,914
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$6.30
$6.300
5
$6.00
$30.000
10
$5.70
$57.000
20
+
$5.50
$110.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides