APV-12-5
Mean WellAC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 2A - Fixed: 2,000mA - 10W - No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APV-12-5
Alias/AKA:
APV-12-5-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Voltage8116
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
10 W
Output Voltage Range:
5.0 Vdc (Nom)
Maximum Output Current:
2,000 mA (2.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CCC (Optional), CE, cRUus, ENEC 17
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
APV-12
APV-12-5 is 12W AC/DC single output LED driver constant voltage without dimming function. APV series 12W constant voltage LED driver power supply with universal AC input. These low cost, highly reliable LED drivers power supplies have a small, compact, fully isolated plastic case and suitable uses include LED lighting and moving sign applications. APV-12 series contains short circuit, overload and over voltage protection. APV-12-5 has a 3 year factory warranty.
Search Keywords:
APV125
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$6.30
$6.300
5
$6.00
$30.000
10
$5.70
$57.000
20
+
$5.50
$110.000
CUSTOMERS
ALSO BOUGHT
221-412
COMPACT splicing connector - 2-conductor - with operating levers - 12 AWG - transparent ho...
221-413
COMPACT splicing connector - 3-conductor - with operating levers - 12 AWG - transparent ho...
APV-8-12
AC/DC - LED - Power Supply - Const Volt - 8W - Fixed: 12 Vdc - 670mA - Dim: No
3167
NLN PG 9 Heyco® Nylon Locknuts PG Thread