Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APV-12E-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
12 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
500 mA (0.5 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, ENEC 17
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
2 Years
Family:
APV-12E
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Volt - 12W - Fixed: 12 Vdc @ 500mA - Dim: No
Search Keywords:
APV12E24
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$7.59
$30.360
10
$7.44
$74.400
20
$7.29
$145.800
50
+
$7.14
$357.000
Please Note:
Item may be subject to tariff fee if shipping within the United States