help desk software
DATA SHEET

APV-16-12

Mean Well

AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 1.25A - Fixed: 1,250mA - 16W - No dimming function. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APV-16-12
Alias/AKA:
APV-16-12-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Voltage8116
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
15 W
Output Voltage Range:
12.0 Vdc (Nom)
Maximum Output Current:
1,250 mA (1.25 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CCC (Optional), CE, cRUus, ENEC 17
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
APV-16
APV-16-12 is 16W AC/DC single output LED driver constant voltage without dimming function. APV series 16W constant voltage LED driver power supply with universal AC input. These low cost, highly reliable LED drivers power supplies have a small, compact, fully isolated plastic case and suitable uses include LED lighting and moving sign applications. APV-16 series contains short circuit, overload and over voltage protection. APV-16-12 has a 3 year factory warranty.
Search Keywords:
APV1612
IN STOCK: 1,127
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.50
$6.500
5
$6.20
$31.000
10
$5.90
$59.000
20 +
$5.70
$114.000
Tools/3D Models