APV-16-24
MEAN WELLAC/DC - LED - Power Supply - Const Volt - 16.08W - Fixed: 24 Vdc - 670mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
APV-16-24
Alias/AKA:
APV-16-24-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Voltage8116
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
16 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
670 mA (0.67 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CCC (Optional), CE, cRUus, ENEC 17
NEC Class:
2
IEC Class:
II
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
APV-16
The APV-16-24 is an AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 24 V and maximum output power of 16.08 W. This part's single output can handle a current up to 0.67 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
APV1624
IN STOCK:
605
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$6.50
$6.500
5
$6.20
$31.000
10
$5.90
$59.000
20
+
$5.70
$114.000