APV-25-12
MEAN WELLAC/DC - LED - Power Supply - Const Volt - 25.2W - Fixed: 12 Vdc - 2,100mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
APV-25-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
25 W
Output Voltage Range:
12.0 Vdc (Nom)
Maximum Output Current:
2,100 mA (2.1 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, cRUus, EAC
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
APV-25
The APV-25-12 is an AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 25.2 W. This part's single output can handle a current up to 2.1 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
APV2512
IN STOCK:
523
Can Ship immediately
Manufacturer Stock:
15
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$10.60
$10.600
5
$10.10
$50.500
10
$9.70
$97.000
20
+
$9.40
$188.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides