APV-25-24
MEAN WELLAC/DC LED Power Supply - Const Volt - 25.2W - Fixed: 24 Vdc @ 1 -050mA - Dim: No. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
APV-25-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
25 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, cRUus, EAC
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
APV-25
Power your device with direct current by using this APV-25-24 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 25.2 W. This part's single output can handle a current up to 1.05 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
APV2524
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
6
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$10.60
$10.600
5
$10.10
$50.500
10
$9.70
$97.000
20
+
$9.40
$188.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
APV-35-12
AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 3A
XLG-75-24-A
Constant Power Mode LED Driver - 24VDC - 1.55 to 3.1A - Built-In potentiometer Current Adj...
APV-12-24
AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 0.5A
GST36U12-P1J
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades
XLG-100-24-A
LED Driver - 100 to 305VAC or 142to 431VDC Input - 4A 24VDC Output - 96W - 4.2 kV Isolatio...