APV-35-12
MEAN WELLAC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 3A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
APV-35-12
Alias/AKA:
APV-35-12-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
36 W
Output Voltage Range:
12.0 Vdc (Nom)
Maximum Output Current:
3,000 mA (3.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, cRUus, EAC
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
APV-35
The APV-35-12 is a 36W AC/DC LED driver featuring constant voltage output. APV-35-12 operates from 90 to 294VAC. Voltage output is 15 VDC with rated current of 3A. Thanks to the high efficiency up to 83%,with the fanless design, it is able to operate from -30℃ ~ +70℃ case temperature under free air convection. The design of metal housing and IP30 ingress protection level allows this series to fit both indoor and outdoor applications. APV-35-12 is equipped with various function options, so as to provide the optimal design flexibility for LED lighting system. The APV-35-12 has a 2-year factory warranty.
Search Keywords:
APV3512
IN STOCK:
1,279
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$11.60
$11.600
5
$11.00
$55.000
10
$10.60
$106.000
20
+
$10.20
$204.000
CUSTOMERS
ALSO BOUGHT
AZ2160-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2160-1C-15DEF
40A Mini Power Relay 15VDC coil SPDT
LPH-18-12
AC/DC LED Power Supply - Const Volt - 18W - Fixed: 12 Vdc @ 1,500mA - Dim: No
2218F/2TDH4P
DC Fan Axial Ball Bearing 48V 36V to 72V 717.6CFM 72dB Low Noise/PWM
T92P11D22-12
High Power PCB Relay - 2 form C (2 CO) - 12VDC Coil - 30A Contact Rating - 600VAC Switchin...