help desk software
DATA SHEET

APV-35-12-PH

Mean Well

AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 3A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APV-35-12-PH
Alias/AKA:
APV-35-12
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The APV-35-12 is a 36W AC/DC LED driver featuring constant voltage output. APV-35-12 operates from 90 to 294VAC. Voltage output is 15 VDC with rated current of 3A. Thanks to the high efficiency up to 83%,with the fanless design, it is able to operate from -30℃ ~ +70℃ case temperature under free air convection. The design of metal housing and IP30 ingress protection level allows this series to fit both indoor and outdoor applications. APV-35-12 is equipped with various function options, so as to provide the optimal design flexibility for LED lighting system. The APV-35-12 has a 2-year factory warranty.
Search Keywords:
APV3512PH
IN STOCK: 1,235
Can Ship immediately
Manufacturer Stock:
10,981   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.60
$11.600
5
$11.00
$55.000
10
$10.60
$106.000
20 +
$10.20
$204.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models