Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APV-35-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
25 W
Output Voltage Range:
5.0 Vdc (Nom)
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, cRUus, EAC
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
APV-35
AC/DC LED Power Supply - Const Volt - 25W - Fixed: 5 Vdc @ 5,000mA - Dim: No
Search Keywords:
APV355
IN STOCK:
57
Ships today, if you order in
Manufacturer Stock:
188
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$11.60
$11.600
5
$11.00
$55.000
10
$10.60
$106.000
20
+
$10.20
$204.000
Please Note:
Item may be subject to tariff fee if shipping within the United States