Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
APV-8E-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
8 W
Output Voltage Range:
12.0 Vdc (Nom)
Maximum Output Current:
670 mA (0.67 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
2 Years
Family:
APV-8E
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Volt - 8.04W - Fixed: 12 Vdc @ 670mA - Dim: No
Search Keywords:
APV8E12
This product is discontinued, but still in stock
IN STOCK:
106
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$11.04
$33.120
10
$10.41
$104.100
20
$10.20
$204.000
50
+
$10.00
$500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States