CEN-75-42
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 75.6W - Fixed: 42 Vdc @ 1,800mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CEN-75-42
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
75 W
Output Voltage Range:
31.5 to 42.0 Vdc
Maximum Output Current:
1,800 mA (1.8 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
CEN-75
Life Cycle:
Discontinued & Replaced
AC/DC LED Power Sply - Const Curr/Volt - 75.6W - Fixed: 42 Vdc @ 1,800mA - Dim: No
Search Keywords:
CEN7542
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$166.27
$166.270
10
$57.81
$578.100
20
$54.46
$1,089.200
50
+
$52.72
$2,636.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides