Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CLG-150-12A
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
132 W
Output Voltage Range:
9.0 to 12.0 Vdc
Maximum Output Current:
11,000 mA (11.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, TUV
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
CLG-150
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr - 132W - Adj: 12 Vdc @ 11,000mA - Dim: No
Search Keywords:
CLG15012A
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
69
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$83.05
$83.050
10
$57.26
$572.600
20
+
$52.43
$1,048.600
Product Guides