CLG-150-15B
Mean WellAC/DC LED Power Supply - Const Curr - 142.5W - Adj: 15 Vdc @ 9,500mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CLG-150-15B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
142 W
Output Voltage Range:
11.25 to 15.0 Vdc
Maximum Output Current:
9,500 mA (9.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
CLG-150
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr - 142.5W - Adj: 15 Vdc @ 9,500mA - Dim: No
Search Keywords:
CLG15015B
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$170.37
$170.370
10
$64.31
$643.100
20
$63.02
$1,260.400
50
+
$61.76
$3,088.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides