CLG-150-36B
Mean WellAC/DC LED Power Supply - Const Curr - 151.2W - Adj: 36 Vdc @ 4,200mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CLG-150-36B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
27.0 to 36.0 Vdc
Maximum Output Current:
4,200 mA (4.2 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
CLG-150
Life Cycle:
Discontinued & Replaced
AC/DC LED Power Supply - Const Curr - 151.2W - Adj: 36 Vdc @ 4,200mA - Dim: No
Search Keywords:
CLG15036B
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$109.04
$109.040
10
$70.59
$705.900
20
$66.79
$1,335.800
50
+
$65.47
$3,273.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides