help desk software
DATA SHEET

CLG-150-36C

Mean Well

AC/DC LED Power Supply - Const Curr - 151.2W - Adj: 36 Vdc @ 4,200mA - Dim: No

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CLG-150-36C
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
27.0 to 36.0 Vdc
Maximum Output Current:
4,200 mA (4.2 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
CLG-150
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr - 151.2W - Adj: 36 Vdc @ 4,200mA - Dim: No
Search Keywords:
CLG15036C
  This product is discontinued, but still in stock
IN STOCK: 24
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.59
$103.590
10
$67.06
$670.600
20
$63.45
$1,269.000
50 +
$62.20
$3,110.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides