CLG-150-48B
Mean WellAC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CLG-150-48B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
153 W
Output Voltage Range:
36.0 to 48.0 Vdc
Maximum Output Current:
3,200 mA (3.2 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
CLG-150
Life Cycle:
Discontinued & Replaced
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No
Search Keywords:
CLG15048B
This product is discontinued, but still in stock
IN STOCK:
9
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$187.11
$187.110
10
$78.84
$788.400
20
$75.54
$1,510.800
50
+
$65.47
$3,273.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides