Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CLG-60-20
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
14.0 to 20.0 Vdc
Maximum Output Current:
3,000 mA (3.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
Yes
Warranty:
3 Years
Family:
CLG-60
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr - 60W - Fixed: 20 Vdc @ 3,000mA - Dim: No
Search Keywords:
CLG6020
This product is discontinued, but still in stock
IN STOCK:
52
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$141.61
$141.610
10
$53.43
$534.300
20
$51.31
$1,026.200
50
+
$49.58
$2,479.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides