CLG-60-27
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 62.1W - Fixed: 27 Vdc @ 3,550mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CLG-60-27
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
62 W
Output Voltage Range:
18.9 to 27.0 Vdc
Maximum Output Current:
3,550 mA (3.55 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, PSE, RCM, TUV
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
Yes
Warranty:
3 Years
Family:
CLG-60
Life Cycle:
Discontinued
AC/DC LED Power Sply - Const Curr/Volt - 62.1W - Fixed: 27 Vdc @ 3,550mA - Dim: No
Search Keywords:
CLG6027
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$154.35
$154.350
10
$54.16
$541.600
20
$50.58
$1,011.600
50
+
$49.58
$2,479.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides