Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DBU-3200-48
RoHS:
Yes
HTS:
8504409550
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Battery Cell Size:
N/A
Battery Type:
Lead-Acid,Li-Ion
The MEAN WELL DBU-3200-48 is a high-quality battery charger designed to meet the power demands of various applications. With a voltage output of 57.6V and a current output of 55A, this charger is capable of delivering a powerful 3200W of energy. It features a compact design and advanced charging technology, ensuring efficient and reliable performance. Whether in industrial, automotive, or renewable energy settings, this charger is suitable for rapidly charging batteries and ensuring their optimal performance.
Search Keywords:
DBU320048
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
55
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$601.23
$601.230
10
$574.09
$5,740.900
20
$531.31
$10,626.200
50
+
$525.99
$26,299.500
CUSTOMERS
ALSO BOUGHT
Q8F1BXXG220E
Panel Mount LED Indicator - 8mm - Green - 220VAC @ 3mA - Flush - Black Bezel - Solder Lugs...
SLPIRCTPSR0
SurLok Plus; Male Receptacle; 10.3 mm Radsok; 90° Coded
DRCP28-86SA
PLG, 86P, BLK, 12/20, A
SLPPC70BSR0
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 70 mm²