DBUF20-24
Mean WellBuffer Module - 24V Input Voltage - 22V Output Voltage - 20 A - DBUF20 Series - DIN Rail Power Supply. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DBUF20-24
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The DBUF20-24 DIN rail type buffer module is a supplementary device for regulated DC 24V power supplies. It is connected in parallel to increase the output ampacity or the hold up time, it utilizes maintenance free electrolytic capacitors to store energy thus eliminates the need of periodic replacement as compared to costlier batteries which also have shorter functional life span.
Search Keywords:
DBUF2024
IN STOCK:
66
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$102.60
$102.600
5
$97.70
$488.500
10
$93.40
$934.000
20
+
$90.70
$1,814.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BRP4535S-24-CP
Audio Piezo 4VDC 28VDC 22mA 24VDC 80dB 2400Hz to 3400Hz Panel Mount Screw
2006-1681
2-conductor fuse terminal block for automotive blade-style fuses - with test option - with...
SACC-M 8FS-4PCON
Connector - Universal - 4-position - Socket straight M8 - A-coded - Piercecon<sup>®</sup> ...