DCW08B-15
Mean WellModule DC-DC 24VIN 2-OUT 15V/-15V 0.267A/-0.267A 8W 8-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DCW08B-15
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
36 V
Family:
DCW08B-15
Dimension:
31.8 x 20.3 x 12.2 mm
The MEAN WELL DCW08B-15 is a compact and efficient DC-DC module designed for use in a wide range of applications. This module features a 24V input voltage, two output channels providing 15V and -15V, with each channel capable of delivering up to 0.267A of current. With a total power output of 8W, this module is perfect for powering a variety of electronic devices. The DCW08B-15 comes in an 8-pin package, making it easy to integrate into your system. Trust MEAN WELL for reliable and high-quality power solutions.
Search Keywords:
DCW08B15
IN STOCK:
30
Can Ship immediately
On Order:
60
can ship 12/20/24
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$16.64
$16.640
10
$13.00
$130.000
20
$12.37
$247.400
50
+
$12.25
$612.500
Product Guides