Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DCW12B-12
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
31.8 x 20.3 x 12.2 mm
Input Voltage:
36 V
Family:
DCW12B-12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin
Search Keywords:
DCW12B12
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
49
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$23.03
$23.030
10
$19.52
$195.200
20
$19.32
$386.400
50
+
$19.13
$956.500
Product Guides
CUSTOMERS
ALSO BOUGHT
U1151
Switch Access Silicone Boot Push Button Switch/Toggle Switch
1051QC1
Neon Panel Indicator - Red - 208 to 250V - Round with Flat Top Lens - 0.50" (12.70mm) Pane...
TM2S6-C0
Cable Accessories Cable Tie Mount Nylon 6/6 Black
112707
RF Connector - BNC Right Angle PCB Jack Through Hole 75 Ohms
202K121-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer