Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-120B-12
RoHS:
Yes
HTS:
8542390000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
16.8 to 33.6 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
10 A
Output Power:
120 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
102 x 32 x 125.2 mm
Output Type:
Fixed
Family:
DDR-120
The MEAN WELL DDR-120B-12 is a high-quality, reliable module DC-DC converter that delivers a single output of 12V with a current rating of 10A, providing a total power output of 120W. This 7-pin module is designed to efficiently convert input voltage to the desired output for a wide range of applications. With its compact size and robust construction, the DDR-120B-12 is an ideal choice for various industrial and commercial projects that require a stable and efficient power supply.
Search Keywords:
DDR120B12
IN STOCK:
253
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/9/24
On Order:
504
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$67.30
$67.300
5
$64.10
$320.500
10
$61.20
$612.000
20
+
$59.50
$1,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides