Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-120D-24
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
67.2 to 154 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
5 A
Output Power:
120 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
102 x 32 x 125.2 mm
Output Type:
Fixed
Family:
DDR-120
The MEAN WELL DDR-120D-24 is a high-quality DC-DC module designed to provide efficient power conversion for your electronic devices. With its 1-output design, it delivers a stable and reliable 24V output at 5A, making it suitable for a wide range of applications.With a power rating of 120W, this module offers ample power capacity to support demanding electronic systems. Its 3-pin configuration ensures easy and secure connectivity, making installation hassle-free.Featuring advanced technology and built-in protection mechanisms, the DDR-120D-24 safeguards your devices against over-voltage, over-current, and short-circuit conditions, providing enhanced safety and reliability.Ideal for industrial, commercial, and consumer applications, this MEAN WELL module exemplifies high performance, durability, and versatility. Invest in the DDR-120D-24 for consistent and efficient power conversion that meets your exact requirements.
Search Keywords:
DDR120D24
IN STOCK:
37
Can Ship immediately
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$67.30
$67.300
5
$64.10
$320.500
10
$61.20
$612.000
20
+
$59.50
$1,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides