Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-15G-12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
9 to 36 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
1.25 A
Output Power:
15 W
Mounting:
DIN Rail
Type:
N/A
Dimension:
58.4 x 17.5 x 90 mm
Output Type:
Fixed
Family:
DDR-15G
The MEAN WELL DDR-15G-12 is amodule DC-DC converter that provides a stable and efficient power source for your electronic devices. With a single output of 12V and a current rating of 1.25A, this converter delivers a power output of 15W, ensuring reliable performance for various applications. The 4-pin design allows for easy installation and connectivity. Trust the MEAN WELL DDR-15G-12 for reliable and efficient power conversion in your projects.
Search Keywords:
DDR15G12
IN STOCK:
576
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB1224H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm
163A11089X
Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
16-700DIN
Access Din Rail Mounting Track
164A10039X
25 Position - D Sub Receptacle - Female Sockets Connector