Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-15G-15
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
9 to 36 V
Number of Outputs:
1
Output Voltage:
15 V
Output Current:
1 A
Output Power:
15 W
Mounting:
DIN Rail
Type:
Step Down,Step Up
Dimension:
58.4 x 17.5 x 90 mm
Output Type:
Fixed
Family:
DDR-15G
Module DC-DC 1-OUT 15V 1A 15W 4-Pin
Search Keywords:
DDR15G15
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides