Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DDR-15L-3.3
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
4.5 A
Output Power:
15 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
58.4 x 17.5 x 90 mm
Output Type:
Fixed
Family:
DDR-15G
Module DC-DC 1-OUT 3.3V 4.5A 15W 4-Pin
Search Keywords:
DDR15L33
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
4
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
9025760000
Wire Ferrule - Single Wire - 24 AWG - 0.25 mm² - 8 mm - Blue.
G6B-4BND-DC5
Compact Terminal Relay with 4 Independent Outputs
EPCX2.5/4
CX Series/ Accessory - End Plate
CF4U(L)/110-240V
Connector Terminal Block - Fuseblock - 2 Position - 10A - 600V - 10-22 AWG.
MIPAN2XX100PSAAX
Pressure Transducer - 100 PSI - Sealed Guage - Metri-Pack 150 Connector - 1/8-27 NPT